Part Details for HU2W271MEZS3WPEC by Hitachi Ltd
Overview of HU2W271MEZS3WPEC by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HU2W271MEZS3WPEC
HU2W271MEZS3WPEC CAD Models
HU2W271MEZS3WPEC Part Data Attributes
|
HU2W271MEZS3WPEC
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HU2W271MEZS3WPEC
Hitachi Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
ESR | 380 mΩ | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1350 mA | |
Series | HU |
Alternate Parts for HU2W271MEZS3WPEC
This table gives cross-reference parts and alternative options found for HU2W271MEZS3WPEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU2W271MEZS3WPEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGG2W271MEKB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | HU2W271MEZS3WPEC vs LGG2W271MEKB30 |
EKMR451VSN271MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | HU2W271MEZS3WPEC vs EKMR451VSN271MR30S |
450MXK270MEFCSN30X30 | CAP ALUM 270UF 20% 450V SNAP | Rubycon Corporation | HU2W271MEZS3WPEC vs 450MXK270MEFCSN30X30 |
HU2W271MTZS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | HU2W271MEZS3WPEC vs HU2W271MTZS3WPEC |
B43641C5277M050 | Aluminum Electrolytic Capacitor, | TDK Corporation | HU2W271MEZS3WPEC vs B43641C5277M050 |
HU2W271MCZS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | HU2W271MEZS3WPEC vs HU2W271MCZS3WPPF |
NRLQW271M450V30X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | HU2W271MEZS3WPEC vs NRLQW271M450V30X30SF |
B43641C5277M057 | Aluminum Electrolytic Capacitor, | TDK Corporation | HU2W271MEZS3WPEC vs B43641C5277M057 |
HU2W271MRZS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | HU2W271MEZS3WPEC vs HU2W271MRZS3WPEC |
277LMH450MZDD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | HU2W271MEZS3WPEC vs 277LMH450MZDD |