-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43641C5277M050
|
Avnet Americas | ALUMINIUM ELECTROLYTIC 450V 270UF SNAP IN - Bulk (Alt: B43641C5277M050) Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0522 | Buy Now |
DISTI #
B43641C5277M050
|
Avnet Americas | Cap Aluminum 270uF 450VDC 20% Snap-In Cylindrical Can Cardboard - Bulk (Alt: B43641C5277M050) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0522 | Buy Now |
DISTI #
871-B43641C5277M050
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 270uF Snap In RoHS: Compliant | 0 |
|
$4.1900 / $4.3300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43641C5277M050
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43641C5277M050
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 420 mΩ | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1310 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B43641C5277M050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43641C5277M050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGG2W271MEKB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | B43641C5277M050 vs LGG2W271MEKB30 |
EKMR451VSN271MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | B43641C5277M050 vs EKMR451VSN271MR30S |
450MXK270MEFCSN30X30 | CAP ALUM 270UF 20% 450V SNAP | Rubycon Corporation | B43641C5277M050 vs 450MXK270MEFCSN30X30 |
HU2W271MTZS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | B43641C5277M050 vs HU2W271MTZS3WPEC |
HU2W271MCZS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | B43641C5277M050 vs HU2W271MCZS3WPPF |
NRLQW271M450V30X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | B43641C5277M050 vs NRLQW271M450V30X30SF |
B43641C5277M057 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43641C5277M050 vs B43641C5277M057 |
HU2W271MRZS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | B43641C5277M050 vs HU2W271MRZS3WPEC |
277LMH450MZDD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | B43641C5277M050 vs 277LMH450MZDD |
LGL2W271MELB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | B43641C5277M050 vs LGL2W271MELB30 |