Part Details for NRLQW271M450V30X30SF by NIC Components Corp
Overview of NRLQW271M450V30X30SF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Part Details for NRLQW271M450V30X30SF
NRLQW271M450V30X30SF CAD Models
NRLQW271M450V30X30SF Part Data Attributes
|
NRLQW271M450V30X30SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLQW271M450V30X30SF
NIC Components Corp
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1220 mΩ | |
Leakage Current | 1.045 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1440 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLQW271M450V30X30SF
This table gives cross-reference parts and alternative options found for NRLQW271M450V30X30SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLQW271M450V30X30SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGG2W271MEKB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | NRLQW271M450V30X30SF vs LGG2W271MEKB30 |
EKMR451VSN271MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | NRLQW271M450V30X30SF vs EKMR451VSN271MR30S |
450MXK270MEFCSN30X30 | CAP ALUM 270UF 20% 450V SNAP | Rubycon Corporation | NRLQW271M450V30X30SF vs 450MXK270MEFCSN30X30 |
HU2W271MTZS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | NRLQW271M450V30X30SF vs HU2W271MTZS3WPEC |
B43641C5277M050 | Aluminum Electrolytic Capacitor, | TDK Corporation | NRLQW271M450V30X30SF vs B43641C5277M050 |
HU2W271MCZS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | NRLQW271M450V30X30SF vs HU2W271MCZS3WPPF |
B43641C5277M057 | Aluminum Electrolytic Capacitor, | TDK Corporation | NRLQW271M450V30X30SF vs B43641C5277M057 |
HU2W271MRZS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | NRLQW271M450V30X30SF vs HU2W271MRZS3WPEC |
277LMH450MZDD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | NRLQW271M450V30X30SF vs 277LMH450MZDD |
LGL2W271MELB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRLQW271M450V30X30SF vs LGL2W271MELB30 |