HU2W271MTZS3WPEC
Hitachi Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF,

Overview of HU2W271MTZS3WPEC by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for HU2W271MTZS3WPEC by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HU2W271MTZS3WPEC by Hitachi Ltd

HU2W271MTZS3WPEC
Hitachi Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HITACHI LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM
ESR
380 mΩ
Length
30 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
1350 mA
Series
HU
Want to compare parts?
  1. HU2W271MTZS3WPEC
    Hitachi Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF,
    VS

Alternate Parts for HU2W271MTZS3WPEC

This table gives cross-reference parts and alternative options found for HU2W271MTZS3WPEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU2W271MTZS3WPEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LGG2W271MEKB30 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, Nichicon Corporation HU2W271MTZS3WPEC vs LGG2W271MEKB30
EKMR451VSN271MR30S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con HU2W271MTZS3WPEC vs EKMR451VSN271MR30S
450MXK270MEFCSN30X30 CAP ALUM 270UF 20% 450V SNAP Rubycon Corporation HU2W271MTZS3WPEC vs 450MXK270MEFCSN30X30
B43641C5277M050 Aluminum Electrolytic Capacitor, TDK Corporation HU2W271MTZS3WPEC vs B43641C5277M050
HU2W271MCZS3WPPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, Hitachi Ltd HU2W271MTZS3WPEC vs HU2W271MCZS3WPPF
NRLQW271M450V30X30SF Aluminum Electrolytic Capacitor, NIC Components Corp HU2W271MTZS3WPEC vs NRLQW271M450V30X30SF
B43641C5277M057 Aluminum Electrolytic Capacitor, TDK Corporation HU2W271MTZS3WPEC vs B43641C5277M057
HU2W271MRZS3WPEC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, Hitachi Ltd HU2W271MTZS3WPEC vs HU2W271MRZS3WPEC
277LMH450MZDD Aluminum Electrolytic Capacitor, Cornell Dubilier Electronics Inc HU2W271MTZS3WPEC vs 277LMH450MZDD
LGL2W271MELB30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation HU2W271MTZS3WPEC vs LGL2W271MELB30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HU2W271MTZS3WPEC by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HU2W271MTZS3WPEC by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HU2W271MTZS3WPEC would you like to use for your alert(s)?
  • Please alert me when HU2W271MTZS3WPEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HU2W271MTZS3WPEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HU2W271MTZS3WPEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HU2W271MTZS3WPEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HU2W271MTZS3WPEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HU2W271MTZS3WPEC by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: