Part Details for LGG2W271MEKB30 by Nichicon Corporation
Overview of LGG2W271MEKB30 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGG2W271MEKB30
LGG2W271MEKB30 CAD Models
LGG2W271MEKB30 Part Data Attributes
|
LGG2W271MEKB30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGG2W271MEKB30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1050 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LGG2W271MEKB30
This table gives cross-reference parts and alternative options found for LGG2W271MEKB30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2W271MEKB30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMR451VSN271MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGG2W271MEKB30 vs EKMR451VSN271MR30S |
450MXK270MEFCSN30X30 | CAP ALUM 270UF 20% 450V SNAP | Rubycon Corporation | LGG2W271MEKB30 vs 450MXK270MEFCSN30X30 |
HU2W271MTZS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | LGG2W271MEKB30 vs HU2W271MTZS3WPEC |
B43641C5277M050 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2W271MEKB30 vs B43641C5277M050 |
HU2W271MCZS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | LGG2W271MEKB30 vs HU2W271MCZS3WPPF |
NRLQW271M450V30X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | LGG2W271MEKB30 vs NRLQW271M450V30X30SF |
B43641C5277M057 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2W271MEKB30 vs B43641C5277M057 |
HU2W271MRZS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | LGG2W271MEKB30 vs HU2W271MRZS3WPEC |
277LMH450MZDD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LGG2W271MEKB30 vs 277LMH450MZDD |
LGL2W271MELB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | LGG2W271MEKB30 vs LGL2W271MELB30 |