Part Details for HMC869LC5 by Analog Devices Inc
Overview of HMC869LC5 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC869LC5
HMC869LC5 CAD Models
HMC869LC5 Part Data Attributes:
|
HMC869LC5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC869LC5
Analog Devices Inc
I/Q Receiver SMT, 12 - 16 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEADLESS PACKAGE-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CG-32-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 10 dB | |
IF Frequency-Max | 3500 MHz | |
IF Frequency-Min | ||
JESD-609 Code | e4 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 3,5 V | |
RF Output Frequency-Max | 16000 MHz | |
RF Output Frequency-Min | 12000 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Supply Current-Max | 120 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC869LC5
This table gives cross-reference parts and alternative options found for HMC869LC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC869LC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC1113LP5E | GaAs MMIC I/Q Downconverter, 10 - 16 GHz | Analog Devices Inc | HMC869LC5 vs HMC1113LP5E |
HMC569LC5 | Down Converter, 5 X 5 MM, ROHS COMPLIANT, LEADLESS, SMT, 32 PIN | Hittite Microwave Corp | HMC869LC5 vs HMC569LC5 |