Part Details for HMC569LC5 by Hittite Microwave Corp
Overview of HMC569LC5 by Hittite Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC569LC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 13 |
|
RFQ |
Part Details for HMC569LC5
HMC569LC5 CAD Models
HMC569LC5 Part Data Attributes
|
HMC569LC5
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC569LC5
Hittite Microwave Corp
Down Converter, 5 X 5 MM, ROHS COMPLIANT, LEADLESS, SMT, 32 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 10 dB | |
IF Frequency-Max | 3500 MHz | |
IF Frequency-Min | ||
Input Power-Min (CW) | 5 dBm | |
JESD-609 Code | e4 | |
LO Tunable | YES | |
Noise Figure-Max | 2.5 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF Input Frequency-Max | 16000 MHz | |
RF Input Frequency-Min | 12000 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC569LC5
This table gives cross-reference parts and alternative options found for HMC569LC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC569LC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC869LC5 | I/Q Receiver SMT, 12 - 16 GHz | Analog Devices Inc | HMC569LC5 vs HMC869LC5 |