HMC869LC5
vs
HMC569LC5
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
HITTITE MICROWAVE CORP
|
Package Description |
LEADLESS PACKAGE-32
|
|
Pin Count |
32
|
|
Manufacturer Package Code |
CG-32-1
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Down Conversion Gain-Min |
10 dB
|
10 dB
|
IF Frequency-Max |
3500 MHz
|
3500 MHz
|
IF Frequency-Min |
|
|
JESD-609 Code |
e4
|
e4
|
LO Tunable |
YES
|
YES
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
32
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
LCC32,.2SQ,20
|
|
Power Supplies |
3,5 V
|
|
RF Output Frequency-Max |
16000 MHz
|
|
RF Output Frequency-Min |
12000 MHz
|
|
RF/Microwave Device Type |
DOWN CONVERTER
|
DOWN CONVERTER
|
Supply Current-Max |
120 mA
|
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
2
|
3
|
Input Power-Min (CW) |
|
5 dBm
|
Noise Figure-Max |
|
2.5 dB
|
RF Input Frequency-Max |
|
16000 MHz
|
RF Input Frequency-Min |
|
12000 MHz
|
|
|
|
Compare HMC869LC5 with alternatives