HMC869LC5
vs
HMC1113LP5E
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
LEADLESS PACKAGE-32
|
SMT-32
|
Pin Count |
32
|
32
|
Manufacturer Package Code |
CG-32-1
|
HCP-32-1
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Down Conversion Gain-Min |
10 dB
|
9 dB
|
IF Frequency-Max |
3500 MHz
|
3500 MHz
|
IF Frequency-Min |
|
|
JESD-609 Code |
e4
|
e3
|
LO Tunable |
YES
|
NO
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
32
|
32
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
CERAMIC
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC32,.2SQ,20
|
LCC32,.2SQ,20
|
Power Supplies |
3,5 V
|
3,4 V
|
RF Output Frequency-Max |
16000 MHz
|
|
RF Output Frequency-Min |
12000 MHz
|
|
RF/Microwave Device Type |
DOWN CONVERTER
|
DOWN CONVERTER
|
Supply Current-Max |
120 mA
|
120 mA
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Matte Tin (Sn)
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Analog Devices
|
Input Power-Min (CW) |
|
8 dBm
|
Noise Figure-Max |
|
2.5 dB
|
RF Input Frequency-Max |
|
16000 MHz
|
RF Input Frequency-Min |
|
10000 MHz
|
|
|
|
Compare HMC869LC5 with alternatives