-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GaAs MMIC I/Q Downconverter, 10 - 16 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1590
|
Newark | Downconverter Mixer, 16Ghz, Qfn-Ep-32, Frequency Min:10Ghz, Frequency Max:16Ghz, Supply Voltage Min:3V, Supply Voltage Max:4V, Rf Ic Case Style:Qfn-Ep, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC1113LP5E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$65.9300 / $76.9900 | Buy Now |
DISTI #
505-HMC1113LP5E-ND
|
DigiKey | IC MMIC 32SMD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
152 In Stock |
|
$69.4173 / $85.6100 | Buy Now |
DISTI #
584-HMC1113LP5E
|
Mouser Electronics | Up-Down Converters I/Q D/C Ku-band RoHS: Compliant | 0 |
|
$59.6900 / $74.0300 | Order Now |
|
Analog Devices Inc | I/Q D/C Ku-band Min Qty: 1 Package Multiple: 1 | 31 |
|
$43.5300 / $85.6100 | Buy Now |
DISTI #
27107363
|
Verical | Up/Down Conv Mixer 16GHz 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 510 |
|
$65.4571 | Buy Now |
DISTI #
HMC1113LP5E
|
Richardson RFPD | DOWNCONVERTER RoHS: Compliant Min Qty: 1 | 0 |
|
$66.7700 / $68.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1113LP5E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1113LP5E
Analog Devices Inc
GaAs MMIC I/Q Downconverter, 10 - 16 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 9 dB | |
IF Frequency-Max | 3500 MHz | |
IF Frequency-Min | ||
Input Power-Min (CW) | 8 dBm | |
JESD-609 Code | e3 | |
LO Tunable | NO | |
Mounting Feature | SURFACE MOUNT | |
Noise Figure-Max | 2.5 dB | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 3,4 V | |
RF Input Frequency-Max | 16000 MHz | |
RF Input Frequency-Min | 10000 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Supply Current-Max | 120 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC1113LP5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC1113LP5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC869LC5 | I/Q Receiver SMT, 12 - 16 GHz | Analog Devices Inc | HMC1113LP5E vs HMC869LC5 |