Part Details for HMC412MS8GE by Hittite Microwave Corp
Overview of HMC412MS8GE by Hittite Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC412MS8GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 520 |
|
RFQ |
Part Details for HMC412MS8GE
HMC412MS8GE CAD Models
HMC412MS8GE Part Data Attributes
|
HMC412MS8GE
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC412MS8GE
Hittite Microwave Corp
Double Balanced Mixer, 9000MHz Min, 15000MHz Max, 11dB Conversion Loss-Max, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
Input Power-Max (CW) | 27 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 15000 MHz | |
Operating Frequency-Min | 9000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC412MS8GE
This table gives cross-reference parts and alternative options found for HMC412MS8GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC412MS8GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC412BMS8GE | Double-Balanced Mixer 8 - 16 GHz | Analog Devices Inc | HMC412MS8GE vs HMC412BMS8GE |
HMC410AMS8G | 9000MHz - 15000MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 11dB CONVERSION LOSS-MAX, PLASTIC, SMT, MSOP-8 | Analog Devices Inc | HMC412MS8GE vs HMC410AMS8G |
HMC410MS8GE | Double Balanced Mixer, 9000MHz Min, 15000MHz Max, 11dB Conversion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC412MS8GE vs HMC410MS8GE |
HMC412AMS8GE | DBL-BAL Mixer SMT, 9 - 15 GHz | Analog Devices Inc | HMC412MS8GE vs HMC412AMS8GE |
HMC410MS8G | Double Balanced Mixer, 9000MHz Min, 15000MHz Max, 11dB Conversion Loss-Max, GAAS, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC412MS8GE vs HMC410MS8G |
HMC412AMS8G | DBL-BAL Mixer SMT, 9 - 15 GHz | Analog Devices Inc | HMC412MS8GE vs HMC412AMS8G |
HMC410AMS8GE | High IP3 DBL-BAL Mixer SMT, 9 - 15 GHz | Analog Devices Inc | HMC412MS8GE vs HMC410AMS8GE |
HMC410AMS8GETR | High IP3 DBL-BAL Mixer SMT, 9 - 15 GHz | Analog Devices Inc | HMC412MS8GE vs HMC410AMS8GETR |