-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High IP3 DBL-BAL Mixer SMT, 9 - 15 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC410AMS8GE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC410AMS8GE
Analog Devices Inc
High IP3 DBL-BAL Mixer SMT, 9 - 15 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | HRH-8-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 15000 MHz | |
Operating Frequency-Min | 9000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC410AMS8GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC410AMS8GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC412AMS8GE | DBL-BAL Mixer SMT, 9 - 15 GHz | Analog Devices Inc | HMC410AMS8GE vs HMC412AMS8GE |
HMC412MS8GE | Double Balanced Mixer, 9000MHz Min, 15000MHz Max, 11dB Conversion Loss-Max, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | HMC410AMS8GE vs HMC412MS8GE |
HMC412AMS8GTR | DBL-BAL Mixer SMT, 9 - 15 GHz | Analog Devices Inc | HMC410AMS8GE vs HMC412AMS8GTR |
HMC410MS8G | Double Balanced Mixer, 9000MHz Min, 15000MHz Max, 11dB Conversion Loss-Max, GAAS, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC410AMS8GE vs HMC410MS8G |
HMC410MS8GE | Double Balanced Mixer, 9000MHz Min, 15000MHz Max, 11dB Conversion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC410AMS8GE vs HMC410MS8GE |
HMC412BMS8GE | Double-Balanced Mixer 8 - 16 GHz | Analog Devices Inc | HMC410AMS8GE vs HMC412BMS8GE |