Part Details for HMC271ALP4ETR by Analog Devices Inc
Overview of HMC271ALP4ETR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC271ALP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-HMC271ALP4ETR
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1151 Container: Tape & Reel | 600 |
|
RFQ |
Part Details for HMC271ALP4ETR
HMC271ALP4ETR CAD Models
HMC271ALP4ETR Part Data Attributes:
|
HMC271ALP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC271ALP4ETR
Analog Devices Inc
1dB LSB 5-Bit Digital Attenuator SMT, 0.7 - 3.7 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for HMC271ALP4ETR
This table gives cross-reference parts and alternative options found for HMC271ALP4ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC271ALP4ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC271ALP4 | Variable Attenuator, 700MHz Min, 3700MHz Max, 3.3dB Insertion Loss-Max, 4 X 4 MM, LEADLESS, PLASTIC, SMT, QFN-24 | Hittite Microwave Corp | HMC271ALP4ETR vs HMC271ALP4 |
HMC271ALP4 | 700MHz - 3700MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.3dB INSERTION LOSS-MAX | Analog Devices Inc | HMC271ALP4ETR vs HMC271ALP4 |
HMC271ALP4E | Variable Attenuator, 700MHz Min, 3700MHz Max, 3.3dB Insertion Loss-Max, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-24 | Hittite Microwave Corp | HMC271ALP4ETR vs HMC271ALP4E |