HMC271ALP4ETR
vs
HMC271ALP4E
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
HITTITE MICROWAVE CORP
|
Pin Count |
24
|
|
Manufacturer Package Code |
HCP-24-2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
24
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
LCC24,.16SQ,20
|
|
Power Supplies |
3/5 V
|
|
RF/Microwave Device Type |
VARIABLE ATTENUATOR
|
VARIABLE ATTENUATOR
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
CMOS COMPATIBLE
|
Attenuation-Nom |
|
31 dB
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Input Power-Max (CW) |
|
26.02 dBm
|
Insertion Loss-Max |
|
3.3 dB
|
JESD-609 Code |
|
e3
|
Operating Frequency-Max |
|
3700 MHz
|
Operating Frequency-Min |
|
700 MHz
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare HMC271ALP4ETR with alternatives
Compare HMC271ALP4E with alternatives