-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/MICROWAVE VARIABLE ATTENUATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_19024770
|
Arrow Electronics | 5Bit 1dBStep 31dB 2.7GHz 16-Pin QSOP RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1615 | Americas - 120500 |
|
$0.0910 / $0.1140 | Buy Now |
DISTI #
55358084
|
Verical | 5Bit 1dBStep 31dB 2.7GHz 16-Pin QSOP RoHS: Compliant Min Qty: 5500 Package Multiple: 500 Date Code: 1615 | Americas - 120500 |
|
$0.0910 / $0.1000 | Buy Now |
|
Chip1Cloud | 3250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC274QS16ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC274QS16ETR
Analog Devices Inc
RF/MICROWAVE VARIABLE ATTENUATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 3.1 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.33 |
This table gives cross-reference parts and alternative options found for HMC274QS16ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC274QS16ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC274QS16TR | RF/MICROWAVE VARIABLE ATTENUATOR | Analog Devices Inc | HMC274QS16ETR vs HMC274QS16TR |
HMC274QS16 | 700MHz - 2700MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.1dB INSERTION LOSS-MAX | Analog Devices Inc | HMC274QS16ETR vs HMC274QS16 |
HMC274QS16 | Variable Attenuator, 700MHz Min, 2700MHz Max, 3.1dB Insertion Loss-Max, GAAS, PLASTIC, SMT, QSOP-16 | Hittite Microwave Corp | HMC274QS16ETR vs HMC274QS16 |
HMC274QS16E | 700MHz - 2700MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.1dB INSERTION LOSS-MAX | Analog Devices Inc | HMC274QS16ETR vs HMC274QS16E |