Part Details for HMC271ALP4 by Analog Devices Inc
Overview of HMC271ALP4 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC271ALP4
HMC271ALP4 CAD Models
HMC271ALP4 Part Data Attributes
|
HMC271ALP4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC271ALP4
Analog Devices Inc
700MHz - 3700MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.3dB INSERTION LOSS-MAX
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS COMPATIBLE | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.02 dBm | |
Insertion Loss-Max | 3.3 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 3700 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC271ALP4
This table gives cross-reference parts and alternative options found for HMC271ALP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC271ALP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC271ALP4 | Variable Attenuator, 700MHz Min, 3700MHz Max, 3.3dB Insertion Loss-Max, 4 X 4 MM, LEADLESS, PLASTIC, SMT, QFN-24 | Hittite Microwave Corp | HMC271ALP4 vs HMC271ALP4 |
HMC271ALP4TR | RF/MICROWAVE VARIABLE ATTENUATOR | Analog Devices Inc | HMC271ALP4 vs HMC271ALP4TR |