HMC271ALP4ETR
vs
HMC274QS16ETR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Pin Count |
24
|
|
Manufacturer Package Code |
HCP-24-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
24
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC24,.16SQ,20
|
SSOP16,.25
|
Power Supplies |
3/5 V
|
3/5 V
|
RF/Microwave Device Type |
VARIABLE ATTENUATOR
|
VARIABLE ATTENUATOR
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Analog Devices
|
Attenuation-Nom |
|
31 dB
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Input Power-Max (CW) |
|
30 dBm
|
Insertion Loss-Max |
|
3.1 dB
|
Operating Frequency-Max |
|
2700 MHz
|
Operating Frequency-Min |
|
700 MHz
|
VSWR-Max |
|
1.33
|
|
|
|
Compare HMC271ALP4ETR with alternatives
Compare HMC274QS16ETR with alternatives