Part Details for HLMP-D101 by Hewlett Packard Co
Overview of HLMP-D101 by Hewlett Packard Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for HLMP-D101
HLMP-D101 CAD Models
HLMP-D101 Part Data Attributes
|
HLMP-D101
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-D101
Hewlett Packard Co
Single Color LED, Deep Red, Diffused, T-1 3/4, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE | |
Color | DEEP RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Peak Wavelength | 645 nm | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 65 deg |
Alternate Parts for HLMP-D101
This table gives cross-reference parts and alternative options found for HLMP-D101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-D101 | Visible LED, Diffused, | QT Optoelectronics | HLMP-D101 vs HLMP-D101 |
HLMP-D101 | Single Color LED, High Intensity Red, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | HLMP-D101 vs HLMP-D101 |
HLMP-D101 | Single Color LED, Red, Diffused, T-1 3/4, 4.825mm, | CML Innovative Technologies | HLMP-D101 vs HLMP-D101 |
HLMP-D101 | Single Color LED, Deep Red, Tinted Diffused Red, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-D101 vs HLMP-D101 |