Part Details for HLMP-D150 by CML Innovative Technologies
Overview of HLMP-D150 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for HLMP-D150
HLMP-D150 CAD Models
HLMP-D150 Part Data Attributes:
|
HLMP-D150
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-D150
CML Innovative Technologies
Single Color LED, Red, Diffused, T-1 3/4, 4.825mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.8 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Peak Wavelength | 645 nm | |
Shape | ROUND | |
Size | 4.825 mm | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 65 deg |
Alternate Parts for HLMP-D150
This table gives cross-reference parts and alternative options found for HLMP-D150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-D105-M0001 | Single Color LED, Deep Red, Untinted Nondiffused Red, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-D150 vs HLMP-D105-M0001 |
HLMP-D150 | Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-D150 vs HLMP-D150 |
HLMP-D105-M0001 | T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-D150 vs HLMP-D105-M0001 |
HLMP-D150 | Single Color LED, Red, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | HLMP-D150 vs HLMP-D150 |