Part Details for HLMP-D101 by Broadcom Limited
Overview of HLMP-D101 by Broadcom Limited
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for HLMP-D101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K9947
|
Newark | Led, Red, T-1 3/4 (5Mm), 70Mcd, 637Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:1.8V, Wavelength Typ:637Nm, Luminous Intensity:70Mcd, Viewing Angle:65°, Msl:- Rohs Compliant: Yes |Broadcom HLMP-D101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24246 |
|
$0.0940 | Buy Now |
DISTI #
516-1324-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
30472 In Stock |
|
$0.1282 / $0.6200 | Buy Now |
DISTI #
HLMP-D101
|
Avnet Americas | LED Uni-Color Red 645nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP-D101) RoHS: Compliant Min Qty: 32000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1088 / $0.1280 | Buy Now |
DISTI #
630-HLMP-D101
|
Mouser Electronics | Standard LEDs - Through Hole Red Diffused 645nm 70mcd RoHS: Compliant | 24167 |
|
$0.1280 / $0.6100 | Buy Now |
DISTI #
HLMP-D101
|
Avnet Americas | LED Uni-Color Red 645nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP-D101) RoHS: Compliant Min Qty: 32000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1088 / $0.1280 | Buy Now |
DISTI #
HLMP-D101
|
TME | LED, 5mm, red, 35.2÷70mcd, 65°, Front: convex, 1.8÷2.2V Min Qty: 1 | 1790 |
|
$0.2180 / $0.8070 | Buy Now |
|
Ameya Holding Limited | Min Qty: 500 | 21155 |
|
$0.7305 / $0.7459 | Buy Now |
DISTI #
HLMP-D101
|
EBV Elektronik | LED Uni-Color Red 645nm 2-Pin T-1 3/4 (Alt: HLMP-D101) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 28000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 22000 |
|
$0.3722 / $0.4000 | Buy Now |
Part Details for HLMP-D101
HLMP-D101 CAD Models
HLMP-D101 Part Data Attributes:
|
HLMP-D101
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-D101
Broadcom Limited
Single Color LED, Deep Red, Tinted Diffused Red, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL AND CMOS COMPATIBLE | |
Color | DEEP RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED RED | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 645 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 65 deg |
Alternate Parts for HLMP-D101
This table gives cross-reference parts and alternative options found for HLMP-D101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-D101 | Single Color LED, High Intensity Red, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | HLMP-D101 vs HLMP-D101 |
HLMP-D101 | T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-D101 vs HLMP-D101 |
HLMP-D101 | Single Color LED, Red, Diffused, T-1 3/4, 4.825mm, | CML Innovative Technologies | HLMP-D101 vs HLMP-D101 |
HLMP-D101 | Single Color LED, Deep Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-D101 vs HLMP-D101 |
HLMP-D101 | Visible LED, Diffused, | QT Optoelectronics | HLMP-D101 vs HLMP-D101 |