Part Details for HLMP-D101 by Avago Technologies
Overview of HLMP-D101 by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for HLMP-D101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED, Dome Style, Red, Diffused | 380 |
|
$0.1536 / $0.2880 | Buy Now |
|
Velocity Electronics | Our Stock | 1347 |
|
RFQ |
Part Details for HLMP-D101
HLMP-D101 CAD Models
HLMP-D101 Part Data Attributes:
|
HLMP-D101
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-D101
Avago Technologies
T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL AND CMOS COMPATIBLE | |
Color | DEEP RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED RED | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 645 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 65 deg |
Alternate Parts for HLMP-D101
This table gives cross-reference parts and alternative options found for HLMP-D101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-D101 | Single Color LED, Deep Red, Tinted Diffused Red, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-D101 vs HLMP-D101 |
HLMP-D101 | Single Color LED, High Intensity Red, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | HLMP-D101 vs HLMP-D101 |
HLMP-D101 | Single Color LED, Red, Diffused, T-1 3/4, 4.825mm, | CML Innovative Technologies | HLMP-D101 vs HLMP-D101 |
HLMP-D101 | Single Color LED, Deep Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-D101 vs HLMP-D101 |
HLMP-D101 | Visible LED, Diffused, | QT Optoelectronics | HLMP-D101 vs HLMP-D101 |