Part Details for LBR5374X by Stanley Electric Co
Overview of LBR5374X by Stanley Electric Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LBR5374X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 773 |
|
$0.9422 / $2.2840 | Buy Now |
Part Details for LBR5374X
LBR5374X CAD Models
LBR5374X Part Data Attributes:
|
LBR5374X
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
LBR5374X
Stanley Electric Co
Single Color LED, Red, Diffused Pastel Red, 5mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 1.8 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED PASTEL RED | |
Luminous Intensity-Nom | 6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 30 deg |
Alternate Parts for LBR5374X
This table gives cross-reference parts and alternative options found for LBR5374X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBR5374X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-D101 | Single Color LED, Red, Diffused, T-1 3/4, 4.825mm, | CML Innovative Technologies | LBR5374X vs HLMP-D101 |
HLMP-D150 | Single Color LED, Red, Diffused, T-1 3/4, 4.825mm, | CML Innovative Technologies | LBR5374X vs HLMP-D150 |
HLMP-D101 | T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | LBR5374X vs HLMP-D101 |
HLMP-D150 | Single Color LED, Red, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | LBR5374X vs HLMP-D150 |
HLMP-D101 | Single Color LED, Deep Red, Tinted Diffused Red, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | LBR5374X vs HLMP-D101 |
HLMP-D101 | Single Color LED, High Intensity Red, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | LBR5374X vs HLMP-D101 |
HLMP-D101 | Single Color LED, Deep Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | LBR5374X vs HLMP-D101 |
HLMP-D150 | Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | LBR5374X vs HLMP-D150 |
HLMP-D101 | Visible LED, Diffused, | QT Optoelectronics | LBR5374X vs HLMP-D101 |
LTL-4263 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | LBR5374X vs LTL-4263 |