-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+5V Powered RS-232 Transmitters/Receivers, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9638
|
Newark | Ic, Dual Transceiver, Dip16, 232, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Dip, No. Of Rohs Compliant: Yes |Renesas HIN232CPZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18871 |
|
$0.6960 / $1.5800 | Buy Now |
DISTI #
79AH2978
|
Newark | Lead-Free Rs232 5V 2D/2R 1Uf Caps 16Pdip Com Rohs Compliant: Yes |Renesas HIN232CPZ Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.6820 / $0.7090 | Buy Now |
DISTI #
61J5919
|
Newark | Rs-232 Transceiver, 5.5V, Pdip-16, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Dip, Product Range:-Rohs Compliant: Yes |Renesas HIN232CPZ Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7940 | Buy Now |
DISTI #
HIN232CPZ-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
322 In Stock |
|
$0.6696 / $1.5200 | Buy Now |
DISTI #
HIN232CPZ
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin PDIP - Rail/Tube (Alt: HIN232CPZ) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Tube | 500 |
|
$0.6477 / $0.7395 | Buy Now |
DISTI #
968-HIN232CPZ
|
Mouser Electronics | RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS COM RoHS: Compliant | 5738 |
|
$0.6620 / $1.1500 | Buy Now |
|
Future Electronics | HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - PDIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 10060Tube |
|
$0.6800 / $0.8350 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 2/2 16DIP Min Qty: 1 Container: Tube | 326 |
|
$0.6696 / $1.5200 | Buy Now |
DISTI #
HIN232CPZ
|
TME | IC: interface, transceiver, full duplex,RS232, 120kbps, DIP16 Min Qty: 1 | 137 |
|
$1.0400 / $1.4600 | Buy Now |
DISTI #
HIN232CPZ
|
Avnet Silica | Dual Transmitter/Receiver RS-232 16-Pin PDIP (Alt: HIN232CPZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIN232CPZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN232CPZ
Renesas Electronics Corporation
+5V Powered RS-232 Transmitters/Receivers, PDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Manufacturer Package Code | E16.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.28; EIA-232-E | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.17 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for HIN232CPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232CPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN232ECP | LINE TRANSCEIVER, PDIP16 | Intersil Corporation | HIN232CPZ vs HIN232ECP |
HIN232ACP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, | Harris Semiconductor | HIN232CPZ vs HIN232ACP |
HIN232ECP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDIP16, | Harris Semiconductor | HIN232CPZ vs HIN232ECP |
MAX232EPE+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | HIN232CPZ vs MAX232EPE+ |
HIN232IP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16 | Harris Semiconductor | HIN232CPZ vs HIN232IP |
HIN232CP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16 | Harris Semiconductor | HIN232CPZ vs HIN232CP |
HIN232CP | LINE TRANSCEIVER, PDIP16 | Intersil Corporation | HIN232CPZ vs HIN232CP |
MAX232CPE+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | HIN232CPZ vs MAX232CPE+ |
MAX232CPE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | HIN232CPZ vs MAX232CPE |
MAX232CPE+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16, DIP-16 | Maxim Integrated Products | HIN232CPZ vs MAX232CPE+T |