Filter Your Search
1 - 3 of 3 results
|
HIN232CPZ
Renesas Electronics Corporation
|
$0.8750 | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | V.28; EIA-232-E | 2 | 10 V | 1.6 mA | TRUE | 10 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | RENESAS ELECTRONICS CORP | PDIP | DIP, | 16 | E16.3 | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | Renesas Electronics | |||
|
HIN232CPZ
Intersil Corporation
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | V.28; EIA-232-E | 2 | 10 V | TRUE | 10 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | PDIP, SOIC | DIP, DIP16,.3 | 16, 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
HIN232CPZ
Integrated Device Technology Inc
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | V.28; EIA-232-E | 2 | 10 V | TRUE | 10 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | 2020-10-29 |