-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+5V Powered RS-232 Transmitters/Receivers, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K3920
|
Newark | Transceiver Dual Rs232, Dip16, 232, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:120Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Fail Safe:- Rohs Compliant: Yes |Renesas HIN232IPZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2794 |
|
$0.6960 / $1.5700 | Buy Now |
DISTI #
HIN232IPZ-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3054 In Stock |
|
$0.6696 / $1.5200 | Buy Now |
DISTI #
HIN232IPZ
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin PDIP - Rail/Tube (Alt: HIN232IPZ) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Container: Tube | 400 Factory Stock |
|
$0.6477 / $0.7395 | Buy Now |
DISTI #
73K3920
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin PDIP - Bulk (Alt: 73K3920) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 287 Partner Stock |
|
$0.7760 / $1.5800 | Buy Now |
DISTI #
968-HIN232IPZ
|
Mouser Electronics | RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16PDIP IND RoHS: Compliant | 2716 |
|
$0.6430 / $1.5100 | Buy Now |
|
Future Electronics | HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - PDIP-16 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.6800 / $0.8300 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 2/2 16DIP Min Qty: 1 Container: Tube | 3054 |
|
$0.6696 / $1.5200 | Buy Now |
DISTI #
HIN232IPZ
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin PDIP - Rail/Tube (Alt: HIN232IPZ) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Container: Tube | 400 Factory Stock |
|
$0.6477 / $0.7395 | Buy Now |
DISTI #
73K3920
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin PDIP - Bulk (Alt: 73K3920) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 287 Partner Stock |
|
$0.7760 / $1.5800 | Buy Now |
DISTI #
HIN232IPZ
|
TME | IC: interface, transceiver, full duplex,RS232, 120kbps, DIP16 Min Qty: 1 | 0 |
|
$1.0800 / $1.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIN232IPZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN232IPZ
Renesas Electronics Corporation
+5V Powered RS-232 Transmitters/Receivers, PDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Manufacturer Package Code | E16.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.28; EIA-232-E | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.17 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for HIN232IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN232ECP | LINE TRANSCEIVER, PDIP16 | Intersil Corporation | HIN232IPZ vs HIN232ECP |
MAX232CPE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | HIN232IPZ vs MAX232CPE |
HIN232IP | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, MS-001BB, DIP-16 | Intersil Corporation | HIN232IPZ vs HIN232IP |
HIN232ACP | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, MS-001BB, DIP-16 | Intersil Corporation | HIN232IPZ vs HIN232ACP |
HIN232IP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, MS-001BB, DIP-16 | Rochester Electronics LLC | HIN232IPZ vs HIN232IP |
MAX232CPE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | HIN232IPZ vs MAX232CPE |
HIN232CP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16 | Harris Semiconductor | HIN232IPZ vs HIN232CP |
MAX232EPE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | HIN232IPZ vs MAX232EPE |
HIN232ECP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDIP16, | Harris Semiconductor | HIN232IPZ vs HIN232ECP |
HIN232ACP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, | Harris Semiconductor | HIN232IPZ vs HIN232ACP |