Part Details for HIN232CP by Rochester Electronics LLC
Overview of HIN232CP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HIN232CP
HIN232CP CAD Models
HIN232CP Part Data Attributes:
|
HIN232CP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN232CP
Rochester Electronics LLC
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, MS-001BB, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.28; EIA-232-E | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.17 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HIN232CP
This table gives cross-reference parts and alternative options found for HIN232CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN232ECP | LINE TRANSCEIVER, PDIP16 | Intersil Corporation | HIN232CP vs HIN232ECP |
MAX232CPE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | HIN232CP vs MAX232CPE |
HIN232IP | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, MS-001BB, DIP-16 | Intersil Corporation | HIN232CP vs HIN232IP |
HIN232ACP | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, MS-001BB, DIP-16 | Intersil Corporation | HIN232CP vs HIN232ACP |
HIN232IP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, MS-001BB, DIP-16 | Rochester Electronics LLC | HIN232CP vs HIN232IP |
MAX232CPE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | HIN232CP vs MAX232CPE |
HIN232CP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16 | Harris Semiconductor | HIN232CP vs HIN232CP |
MAX232EPE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | HIN232CP vs MAX232EPE |
HIN232ECP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDIP16, | Harris Semiconductor | HIN232CP vs HIN232ECP |
HIN232ACP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, | Harris Semiconductor | HIN232CP vs HIN232ACP |