Part Details for HCF4050BM1 by STMicroelectronics
Overview of HCF4050BM1 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HCF4050BM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 152 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Buffer, CMOS, 16 Pin, Plastic, SOP | 113 |
|
$0.4200 / $0.6300 | Buy Now |
Part Details for HCF4050BM1
HCF4050BM1 CAD Models
HCF4050BM1 Part Data Attributes
|
HCF4050BM1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4050BM1
STMicroelectronics
4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH TO LOW LEVEL TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 140 ns | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HCF4050BM1
This table gives cross-reference parts and alternative options found for HCF4050BM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4050BM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV4050BD | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | HCF4050BM1 vs DV4050BD |
CD4050UBDT | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HCF4050BM1 vs CD4050UBDT |
MC14050BDG | Hex Buffer, SOIC 16 LEAD, 48-TUBE | onsemi | HCF4050BM1 vs MC14050BDG |
MC14050BFL1 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | HCF4050BM1 vs MC14050BFL1 |
MC14050BFR2 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | HCF4050BM1 vs MC14050BFR2 |
MN4050BS | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, SOP-16 | Panasonic Electronic Components | HCF4050BM1 vs MN4050BS |
HD14050BFP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, FP-16DA | Renesas Electronics Corporation | HCF4050BM1 vs HD14050BFP |
MC14050BDR2G | Hex Buffer, SOIC 16 LEAD, 2500-REEL | onsemi | HCF4050BM1 vs MC14050BDR2G |
MC14050BFEL | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, PLASTIC, EIAJ, SOP-16 | onsemi | HCF4050BM1 vs MC14050BFEL |
MC14050BFELG | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, LEAD FREE, PLASTIC, EIAJ, SOP-16 | onsemi | HCF4050BM1 vs MC14050BFELG |