Part Details for GBPC5010-BP by Micro Commercial Components
Overview of GBPC5010-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Motor control systems
Price & Stock for GBPC5010-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBPC5010-BPMS-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 50A GBPC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
893 In Stock |
|
$2.0586 / $4.2300 | Buy Now |
DISTI #
833-GBPC5010-BP
|
Mouser Electronics | Bridge Rectifiers 50A SINGLE PHASE BRIDGE RoHS: Compliant | 0 |
|
$2.0500 / $4.2300 | Order Now |
|
Future Electronics | Bridge Rectifier Single Phase Standard 1kV Chassis Mount GBPC RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$2.2200 / $2.4100 | Buy Now |
Part Details for GBPC5010-BP
GBPC5010-BP CAD Models
GBPC5010-BP Part Data Attributes:
|
GBPC5010-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GBPC5010-BP
Micro Commercial Components
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for GBPC5010-BP
This table gives cross-reference parts and alternative options found for GBPC5010-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC5010-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC5010-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | GBPC5010-BP vs GBPC5010-BP-HF |
GBPC5010 | Bridge Rectifier Diode, | Lite-On Semiconductor Corporation | GBPC5010-BP vs GBPC5010 |
GBPC5010 | Bridge Rectifier Diode, 1 Phase, 50A, 1000V V(RRM), Silicon, | Diodes Incorporated | GBPC5010-BP vs GBPC5010 |