-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 50A, 1000V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-KBPC5010FP-ND
|
DigiKey | BRIDGE 1PH KBPC 1000V 50A 150DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
238 In Stock |
|
$1.8813 / $3.8900 | Buy Now |
DISTI #
637-KBPC5010FP
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBPC, 1000V, 50A, 150C RoHS: Compliant | 126 |
|
$3.5900 / $7.9900 | Buy Now |
DISTI #
V99:2348_21766255
|
Arrow Electronics | Rectifier Bridge Diode Single 1KV 50A 4-Pin Case KBPC Box Min Qty: 17 Package Multiple: 1 Lead time: 5 Weeks | Americas - 190 |
|
$3.1350 / $6.0000 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - KBPC - 1000V - 50A RoHS: Compliant | 1200 Factory Stock |
|
$1.6300 / $2.5800 | Buy Now |
DISTI #
78440350
|
Verical | Rectifier Bridge Diode Single 1KV 50A 4-Pin Case KBPC Box Min Qty: 24 Package Multiple: 1 | Americas - 2371 |
|
$2.8939 / $3.3651 | Buy Now |
DISTI #
79324436
|
Verical | Rectifier Bridge Diode Single 1KV 50A 4-Pin Case KBPC Box Min Qty: 17 Package Multiple: 1 | Americas - 190 |
|
$3.1350 / $6.0000 | Buy Now |
DISTI #
KBPC5010FP-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 50A, Ifsm: 400A Min Qty: 1 | 2374 |
|
$2.0900 / $3.2400 | Buy Now |
DISTI #
BG4375
|
Rutronik | BRIDGE-RECT. 50A 1000V KBPC RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk |
Stock DE - 240 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.0700 / $2.4600 | Buy Now |
|
Master Electronics | Bridge - Single Phase - KBPC - 1000V - 50A RoHS: Compliant | 1200 Factory Stock |
|
$1.6300 / $2.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KBPC5010FP
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBPC5010FP
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 50A, 1000V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | UL RECOGNIZED | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-X4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
This table gives cross-reference parts and alternative options found for KBPC5010FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC5010FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC5010 | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Galaxy Microelectronics | KBPC5010FP vs KBPC5010 |
MP5010 | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Galaxy Microelectronics | KBPC5010FP vs MP5010 |
GBPC5010 | Bridge Rectifier Diode, | Lite-On Semiconductor Corporation | KBPC5010FP vs GBPC5010 |
GBPC5010-BP | Bridge Rectifier Diode, | Micro Commercial Components | KBPC5010FP vs GBPC5010-BP |
BR5010 | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Galaxy Microelectronics | KBPC5010FP vs BR5010 |