Part Details for KBPC5010 by Galaxy Microelectronics
Overview of KBPC5010 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for KBPC5010
KBPC5010 CAD Models
KBPC5010 Part Data Attributes
|
KBPC5010
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
KBPC5010
Galaxy Microelectronics
Bridge Rectifier Diode, 50A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 50 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for KBPC5010
This table gives cross-reference parts and alternative options found for KBPC5010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC5010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP5010 | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Galaxy Microelectronics | KBPC5010 vs MP5010 |
GBPC5010 | Bridge Rectifier Diode, | Lite-On Semiconductor Corporation | KBPC5010 vs GBPC5010 |
GBPC5010-BP | Bridge Rectifier Diode, | Micro Commercial Components | KBPC5010 vs GBPC5010-BP |
BR5010 | Bridge Rectifier Diode, 50A, 1000V V(RRM), | Galaxy Microelectronics | KBPC5010 vs BR5010 |