Filter Your Search
1 - 2 of 2 results
|
GBPC5010-BP
Micro Commercial Components
|
$2.8170 | Yes | Active | 50 A | 1.1 V | 5 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 500 A | 1 | S-PUFM-D4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Matte Tin (Sn) | SOLDER LUG | UPPER | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||
|
GBPC5010-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 50 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 500 A | 1 | S-PUFM-D4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | S-PUFM-D4 |