Part Details for G4A-1A-E12VDC by OMRON Corporation
Overview of G4A-1A-E12VDC by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G4A-1A-E12VDC
G4A-1A-E12VDC CAD Models
G4A-1A-E12VDC Part Data Attributes:
|
G4A-1A-E12VDC
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G4A-1A-E12VDC
OMRON Corporation
Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 16 mm | |
Body Height | 23.5 mm | |
Body Length or Diameter | 30.5 mm | |
Coil Current(DC)-Max | 0.075 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 30.5mm x 16mm x 23.5mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for G4A-1A-E12VDC
This table gives cross-reference parts and alternative options found for G4A-1A-E12VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G4A-1A-E12VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G8P-1A4P-BG12VDC | Power/Signal Relay | OMRON Corporation | G4A-1A-E12VDC vs G8P-1A4P-BG12VDC |
G8P-1A2T-F-DC12 | Power/Signal Relay, SPST, Momentary, 0.077A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | OMRON Corporation | G4A-1A-E12VDC vs G8P-1A2T-F-DC12 |
G8P-1ATP-DC12 | Power/Signal Relay, SPST, Momentary, 0.077A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | OMRON Corporation | G4A-1A-E12VDC vs G8P-1ATP-DC12 |
G8P-1A4TP-DC12 | Power/Signal Relay, SPST, Momentary, 0.077A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | OMRON Corporation | G4A-1A-E12VDC vs G8P-1A4TP-DC12 |