Part Details for G8P-1ATP-DC12 by OMRON Corporation
Overview of G8P-1ATP-DC12 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G8P-1ATP-DC12
G8P-1ATP-DC12 CAD Models
G8P-1ATP-DC12 Part Data Attributes
|
G8P-1ATP-DC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G8P-1ATP-DC12
OMRON Corporation
Power/Signal Relay, SPST, Momentary, 0.077A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 24 mm | |
Body Height | 17.4 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.077 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 155 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@250VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 28.5mm x 24mm x 17.4mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |
Alternate Parts for G8P-1ATP-DC12
This table gives cross-reference parts and alternative options found for G8P-1ATP-DC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G8P-1ATP-DC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G8P-1A4P-BG-DC12 | Power/Signal Relay, SPST, Momentary, 0.077A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | G8P-1ATP-DC12 vs G8P-1A4P-BG-DC12 |
G8P-1AP12VDC | Power/Signal Relay | OMRON Corporation | G8P-1ATP-DC12 vs G8P-1AP12VDC |
G8P-1A2T-F-DC12 | Power/Signal Relay, SPST, Momentary, 0.077A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | OMRON Corporation | G8P-1ATP-DC12 vs G8P-1A2T-F-DC12 |
G8P-1A4TP12VDC | Power/Signal Relay | OMRON Corporation | G8P-1ATP-DC12 vs G8P-1A4TP12VDC |
G8P-1AP-DC12 | Power/Signal Relay, SPST, Momentary, 0.077A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | OMRON Corporation | G8P-1ATP-DC12 vs G8P-1AP-DC12 |
G8P-1A4P-BG12VDC | Power/Signal Relay | OMRON Corporation | G8P-1ATP-DC12 vs G8P-1A4P-BG12VDC |
G8P-1A4TP-DC12 | Power/Signal Relay, SPST, Momentary, 0.077A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | OMRON Corporation | G8P-1ATP-DC12 vs G8P-1A4TP-DC12 |
G8P-1ATP12VDC | Power/Signal Relay | OMRON Corporation | G8P-1ATP-DC12 vs G8P-1ATP12VDC |