Filter Your Search
1 - 1 of 1 results
|
G4A-1A-E12VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 160 Ω | 20 A | 250 V | 200000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 8.4 V | 1.2 V | 12 V | 20A@250VAC | 20 ms | 10 ms | CSA; UL; VDE | -20 °C | 60 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER/QUICK CONNECT | 16 mm | 23.5 mm | 30.5 mm | 30.5mm x 16mm x 23.5mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 |