G4A-1A-E12VDC
vs
G8P-1A2T-F-DC12
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Body Breadth |
16 mm
|
27.7 mm
|
Body Height |
23.5 mm
|
28.3 mm
|
Body Length or Diameter |
30.5 mm
|
32 mm
|
Coil Current(DC)-Max |
0.075 A
|
0.077 A
|
Coil Operate Voltage(DC) |
8.4 V
|
9 V
|
Coil Power |
900 mW
|
900 mW
|
Coil Release Voltage(DC) |
1.2 V
|
1.2 V
|
Coil Resistance |
160 Ω
|
155 Ω
|
Coil Voltage(DC)-Max |
12 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
20A@250VAC
|
30A@250VAC
|
Contact Current(AC)-Max |
20 A
|
30 A
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact/Output Supply Type |
AC
|
AC/DC
|
Electrical Life |
200000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
PANEL MOUNT
|
Operate Time |
20 ms
|
15 ms
|
Operating Temperature-Max |
60 °C
|
105 °C
|
Operating Temperature-Min |
-20 °C
|
-55 °C
|
Physical Dimension |
30.5mm x 16mm x 23.5mm
|
32mm x 27.7mm x 28.3mm
|
Reference Standard |
CSA; UL; VDE
|
CSA; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
10 ms
|
10 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.41.00.50
|
Contact Current(DC)-Max |
|
20 A
|
Contact (DC) Max Rating R Load |
|
20A@28VDC
|
Contact Voltage(DC)-Max |
|
28 V
|
|
|
|
Compare G4A-1A-E12VDC with alternatives
Compare G8P-1A2T-F-DC12 with alternatives