G4A-1A-E12VDC
vs
G8P-1A4P-BG12VDC
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Body Breadth |
16 mm
|
|
Body Height |
23.5 mm
|
|
Body Length or Diameter |
30.5 mm
|
|
Coil Current(DC)-Max |
0.075 A
|
|
Coil Operate Voltage(DC) |
8.4 V
|
|
Coil Power |
900 mW
|
|
Coil Release Voltage(DC) |
1.2 V
|
|
Coil Resistance |
160 Ω
|
|
Coil Voltage(DC)-Max |
12 V
|
|
Coil/Input Supply Type |
DC
|
|
Contact (AC) Max Rating R Load |
20A@250VAC
|
|
Contact Current(AC)-Max |
20 A
|
|
Contact Voltage(AC)-Max |
250 V
|
|
Contact/Output Supply Type |
AC
|
|
Electrical Life |
200000 Cycle(s)
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
|
Operate Time |
20 ms
|
|
Operating Temperature-Max |
60 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Physical Dimension |
30.5mm x 16mm x 23.5mm
|
|
Reference Standard |
CSA; UL; VDE
|
|
Relay Action |
MOMENTARY
|
|
Relay Function |
SPST
|
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
10 ms
|
|
Surface Mount |
NO
|
|
Termination Type |
SOLDER/QUICK CONNECT
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare G4A-1A-E12VDC with alternatives
Compare G8P-1A4P-BG12VDC with alternatives