Part Details for FX409J by CML Microcircuits Plc
Overview of FX409J by CML Microcircuits Plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for FX409J
FX409J CAD Models
FX409J Part Data Attributes:
|
FX409J
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
FX409J
CML Microcircuits Plc
Telecom Circuit, 1-Func, CMOS, CDIP22, CERDIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | DIP | |
Package Description | CERDIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.18 mm | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.61 mm | |
Supply Current-Max | 0.0044 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for FX409J
This table gives cross-reference parts and alternative options found for FX409J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX409J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX002DW | Telecom Circuit, 1-Func, CMOS, PDSO16, PLASTIC, SOIC-16 | CML Microcircuits Plc | FX409J vs FX002DW |
FX829P4 | Telecom Circuit, 1-Func, CMOS, PDIP24, | CML Microcircuits Plc | FX409J vs FX829P4 |
FX828P4 | Telecom Circuit, 1-Func, CMOS, PDIP24, DIP-24 | CML Microcircuits Plc | FX409J vs FX828P4 |
FX818D2 | Telecom Circuit, 1-Func, PDSO24, SOIC-24 | CML Microcircuits Plc | FX409J vs FX818D2 |
FX829D5 | Telecom Circuit, 1-Func, CMOS, PDSO24, | CML Microcircuits Plc | FX409J vs FX829D5 |