Part Details for FX829D5 by CML Microcircuits Plc
Overview of FX829D5 by CML Microcircuits Plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FX829D5
FX829D5 CAD Models
FX829D5 Part Data Attributes
|
FX829D5
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
FX829D5
CML Microcircuits Plc
Telecom Circuit, 1-Func, CMOS, PDSO24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Package Description | SSOP, SSOP24,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 2 Mbps | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for FX829D5
This table gives cross-reference parts and alternative options found for FX829D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX829D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX828D5 | Telecom Circuit, 1-Func, CMOS, PDSO24, SSOP-24 | CML Microcircuits Plc | FX829D5 vs FX828D5 |
FX829D2 | Telecom Circuit, 1-Func, CMOS, PDSO24, | CML Microcircuits Plc | FX829D5 vs FX829D2 |
FX818D5 | Telecom Circuit, 1-Func, PDSO24, SSOP-24 | CML Microcircuits Plc | FX829D5 vs FX818D5 |
FX503A | Telecom Circuit, 1-Func, CMOS, CDIP16, DIP-16 | CML Microcircuits Plc | FX829D5 vs FX503A |
FX829P4 | Telecom Circuit, 1-Func, CMOS, PDIP24, | CML Microcircuits Plc | FX829D5 vs FX829P4 |
FX409J | Telecom Circuit, 1-Func, CMOS, CDIP22, CERDIP-22 | CML Microcircuits Plc | FX829D5 vs FX409J |
FX002DW | Telecom Circuit, 1-Func, CMOS, PDSO16, PLASTIC, SOIC-16 | CML Microcircuits Plc | FX829D5 vs FX002DW |