Part Details for FX828P4 by CML Microcircuits Plc
Overview of FX828P4 by CML Microcircuits Plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FX828P4
FX828P4 CAD Models
FX828P4 Part Data Attributes
|
FX828P4
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
FX828P4
CML Microcircuits Plc
Telecom Circuit, 1-Func, CMOS, PDIP24, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | DIP | |
Package Description | DIL-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-07-08 | |
Additional Feature | ALSO OPERATES WITH 5 V NOMINAL SUPPLY | |
Data Rate | ||
JESD-30 Code | R-PDIP-T24 | |
Length | 31.37 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for FX828P4
This table gives cross-reference parts and alternative options found for FX828P4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX828P4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX828D5 | Telecom Circuit, 1-Func, CMOS, PDSO24, SSOP-24 | CML Microcircuits Plc | FX828P4 vs FX828D5 |
FX002DW | Telecom Circuit, 1-Func, CMOS, PDSO16, PLASTIC, SOIC-16 | CML Microcircuits Plc | FX828P4 vs FX002DW |
FX409J | Telecom Circuit, 1-Func, CMOS, CDIP22, CERDIP-22 | CML Microcircuits Plc | FX828P4 vs FX409J |
FX828D2 | Telecom Circuit, 1-Func, CMOS, PDSO24, SOIC-24 | CML Microcircuits Plc | FX828P4 vs FX828D2 |
FX829D2 | Telecom Circuit, 1-Func, CMOS, PDSO24, | CML Microcircuits Plc | FX828P4 vs FX829D2 |
FX818D5 | Telecom Circuit, 1-Func, PDSO24, SSOP-24 | CML Microcircuits Plc | FX828P4 vs FX818D5 |