Part Details for FX002DW by CML Microcircuits Plc
Overview of FX002DW by CML Microcircuits Plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FX002DW
FX002DW CAD Models
FX002DW Part Data Attributes
|
FX002DW
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
FX002DW
CML Microcircuits Plc
Telecom Circuit, 1-Func, CMOS, PDSO16, PLASTIC, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for FX002DW
This table gives cross-reference parts and alternative options found for FX002DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX002DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX828D5 | Telecom Circuit, 1-Func, CMOS, PDSO24, SSOP-24 | CML Microcircuits Plc | FX002DW vs FX828D5 |
FX829D2 | Telecom Circuit, 1-Func, CMOS, PDSO24, | CML Microcircuits Plc | FX002DW vs FX829D2 |
FX818D5 | Telecom Circuit, 1-Func, PDSO24, SSOP-24 | CML Microcircuits Plc | FX002DW vs FX818D5 |
FX503A | Telecom Circuit, 1-Func, CMOS, CDIP16, DIP-16 | CML Microcircuits Plc | FX002DW vs FX503A |
FX829P4 | Telecom Circuit, 1-Func, CMOS, PDIP24, | CML Microcircuits Plc | FX002DW vs FX829P4 |
FX409J | Telecom Circuit, 1-Func, CMOS, CDIP22, CERDIP-22 | CML Microcircuits Plc | FX002DW vs FX409J |