Power Circuits
FT1034BIZ-1.2
Force Technologies Ltd
Description: Two Terminal Voltage Reference, 2 Output, 1.2V, PBCY3, PLASTIC, TO-92, 3 PIN

Overview of FT1034BIZ-1.2 by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for FT1034BIZ-1.2 by Force Technologies Ltd

Part # Manufacturer Description Stock Price Buy
NAC Micropower Dual Reference 3 Lead Plastic TO-92, TwoTerminal Voltage Reference, 2 Output, 1.2V,PBCY3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for FT1034BIZ-1.2 by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT1034BIZ-1.2 by Force Technologies Ltd

FT1034BIZ-1.2
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
TO-92
Package Description
,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.24 V
Output Voltage-Min
1.21 V
Output Voltage-Nom
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
BCY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Surface Mount
NO
Temp Coef of Voltage-Max
20 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Trim/Adjustable Output
NO
Want to compare parts?
  1. FT1034BIZ-1.2
    Force Technologies Ltd
    Two Terminal Voltage Reference, 2 Output, 1.2V, PBCY3, PLASTIC, TO-92, 3 PIN
    VS

Alternate Parts for FT1034BIZ-1.2

This table gives cross-reference parts and alternative options found for FT1034BIZ-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT1034BIZ-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1034BIZ-1.2 LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology FT1034BIZ-1.2 vs LT1034BIZ-1.2
LT1034BCZ-1.2 LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology FT1034BIZ-1.2 vs LT1034BCZ-1.2
LT1034BIZ-1.2#PBF LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology FT1034BIZ-1.2 vs LT1034BIZ-1.2#PBF
LT1034BMZ-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference Linear Technology FT1034BIZ-1.2 vs LT1034BMZ-1.2
LT1034BCZ-1.2#PBF LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology FT1034BIZ-1.2 vs LT1034BCZ-1.2#PBF
LT1034BIZ-1.2#PBF Micropower Dual Reference Analog Devices Inc FT1034BIZ-1.2 vs LT1034BIZ-1.2#PBF
LT1034BIZ-1.2#TR Two Terminal Voltage Reference, 2 Output, 1.225V, PBCY3 Analog Devices Inc FT1034BIZ-1.2 vs LT1034BIZ-1.2#TR
LT1034BCZ-1.2#TRPBF Micropower Dual Reference Analog Devices Inc FT1034BIZ-1.2 vs LT1034BCZ-1.2#TRPBF
LT1034BIZ-1.2 Two Terminal Voltage Reference, 2 Output, 1.225V, PBCY3 Analog Devices Inc FT1034BIZ-1.2 vs LT1034BIZ-1.2
LT1034BCZ-1.2 Two Terminal Voltage Reference, 2 Output, 1.225V, PBCY3 Analog Devices Inc FT1034BIZ-1.2 vs LT1034BCZ-1.2
Part Number Description Manufacturer Compare
LT1034IZ-1.2#TRPBF Micropower Dual Reference Analog Devices Inc FT1034BIZ-1.2 vs LT1034IZ-1.2#TRPBF
LT1034BCZ-1.2#TR Two Terminal Voltage Reference, 2 Output, 1.225V, PBCY3 Analog Devices Inc FT1034BIZ-1.2 vs LT1034BCZ-1.2#TR
FT1034CZ-1.2 Two Terminal Voltage Reference, 2 Output, 1.2V, PBCY3, PLASTIC, TO-92, 3 PIN Force Technologies Ltd FT1034BIZ-1.2 vs FT1034CZ-1.2
LT1034IZ-1.2#PBF LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology FT1034BIZ-1.2 vs LT1034IZ-1.2#PBF
LT1034BCZ-1.2 LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology FT1034BIZ-1.2 vs LT1034BCZ-1.2
LT1034BMZ-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference Linear Technology FT1034BIZ-1.2 vs LT1034BMZ-1.2
LT1034BIZ-1.2#PBF LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology FT1034BIZ-1.2 vs LT1034BIZ-1.2#PBF
LT1034BCZ-1.2#TRPBF Micropower Dual Reference Analog Devices Inc FT1034BIZ-1.2 vs LT1034BCZ-1.2#TRPBF
LT1034CZ-1.2#PBF Micropower Dual Reference Analog Devices Inc FT1034BIZ-1.2 vs LT1034CZ-1.2#PBF
LT1034IZ-1.2#TR Two Terminal Voltage Reference, 2 Output, 1.225V, PBCY3 Analog Devices Inc FT1034BIZ-1.2 vs LT1034IZ-1.2#TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT1034BIZ-1.2 by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT1034BIZ-1.2 by Force Technologies Ltd

  • Please alert me when FT1034BIZ-1.2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT1034BIZ-1.2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT1034BIZ-1.2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT1034BIZ-1.2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT1034BIZ-1.2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT1034BIZ-1.2 by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: