Part Details for LT1034CZ-1.2#PBF by Analog Devices Inc
Overview of LT1034CZ-1.2#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1034CZ-2.5#TRPBF | Analog Devices | uP 2x Ref | |
LT1034CZ-1.2#TRPBF | Analog Devices | uP 2x Ref | |
LT1034CZ-1.2#PBF | Analog Devices | uP 2x Ref |
Price & Stock for LT1034CZ-1.2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2739
|
Newark | Voltage Ref, Shunt, 1.2V, To-92-3 Rohs Compliant: Yes |Analog Devices LT1034CZ-1.2#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.7200 / $6.4400 | Buy Now |
DISTI #
LT1034CZ-1.2#PBF-ND
|
DigiKey | IC VREF SHUNT 1.225V/7V TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
82 In Stock |
|
$3.5250 / $8.5000 | Buy Now |
DISTI #
584-LT1034CZ-1.2#PBF
|
Mouser Electronics | Voltage References uP 2x Ref RoHS: Compliant | 129 |
|
$3.5200 / $6.0400 | Buy Now |
DISTI #
E54:1762_00079638
|
Arrow Electronics | V-Ref Precision 1.225V 20mA 3-Pin TO-92 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 1462 |
|
$2.4250 / $3.0720 | Buy Now |
|
Analog Devices Inc | uP 2x Ref Package Multiple: 100 | 4417 |
|
$2.8200 / $6.0400 | Buy Now |
DISTI #
LT1034CZ-1.2PBF
|
TME | IC: voltage reference source, 1.2V, ±1.6%, TO92, 20mA Min Qty: 1 | 0 |
|
$1.7500 / $2.3600 | RFQ |
DISTI #
LT1034CZ-1.2PBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 | 0 |
|
$3.6400 / $4.0000 | Buy Now |
Part Details for LT1034CZ-1.2#PBF
LT1034CZ-1.2#PBF CAD Models
LT1034CZ-1.2#PBF Part Data Attributes
|
LT1034CZ-1.2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1034CZ-1.2#PBF
Analog Devices Inc
Micropower Dual Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1410 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.245 V | |
Output Voltage-Min | 1.205 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.02 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO |
Alternate Parts for LT1034CZ-1.2#PBF
This table gives cross-reference parts and alternative options found for LT1034CZ-1.2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1034CZ-1.2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1034CZ-1.2#TRPBF | Micropower Dual Reference | Analog Devices Inc | LT1034CZ-1.2#PBF vs LT1034CZ-1.2#TRPBF |
LT1034IZ-1.2#TRPBF | Micropower Dual Reference | Analog Devices Inc | LT1034CZ-1.2#PBF vs LT1034IZ-1.2#TRPBF |
LT1034CZ-1.2#PBF | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1034CZ-1.2#PBF vs LT1034CZ-1.2#PBF |
LT1034MZ-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | Linear Technology | LT1034CZ-1.2#PBF vs LT1034MZ-1.2 |
LT1034CZ-1.2 | Two Terminal Voltage Reference, 2 Output, 1.225V, PBCY3 | Analog Devices Inc | LT1034CZ-1.2#PBF vs LT1034CZ-1.2 |
LT1034IZ-1.2#TR | Two Terminal Voltage Reference, 2 Output, 1.225V, PBCY3 | Analog Devices Inc | LT1034CZ-1.2#PBF vs LT1034IZ-1.2#TR |
LT1034IZ-1.2 | Two Terminal Voltage Reference, 2 Output, 1.225V, PBCY3 | Analog Devices Inc | LT1034CZ-1.2#PBF vs LT1034IZ-1.2 |