Part Details for FT1034CZ-1.2 by Force Technologies Ltd
Overview of FT1034CZ-1.2 by Force Technologies Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FT1034CZ-1.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Micropower Dual Reference 3 Lead Plastic TO-92, TwoTerminal Voltage Reference, 2 Output, 1.2V,PBCY3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for FT1034CZ-1.2
FT1034CZ-1.2 CAD Models
FT1034CZ-1.2 Part Data Attributes
|
FT1034CZ-1.2
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT1034CZ-1.2
Force Technologies Ltd
Two Terminal Voltage Reference, 2 Output, 1.2V, PBCY3, PLASTIC, TO-92, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.24 V | |
Output Voltage-Min | 1.21 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for FT1034CZ-1.2
This table gives cross-reference parts and alternative options found for FT1034CZ-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT1034CZ-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1034CZ-1.2#PBF | Micropower Dual Reference | Analog Devices Inc | FT1034CZ-1.2 vs LT1034CZ-1.2#PBF |
LT1034CZ-1.2#TRPBF | Micropower Dual Reference | Analog Devices Inc | FT1034CZ-1.2 vs LT1034CZ-1.2#TRPBF |
LT1034IZ-1.2#TRPBF | Micropower Dual Reference | Analog Devices Inc | FT1034CZ-1.2 vs LT1034IZ-1.2#TRPBF |
LT1034CZ-1.2#PBF | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | FT1034CZ-1.2 vs LT1034CZ-1.2#PBF |
LT1034MZ-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | Linear Technology | FT1034CZ-1.2 vs LT1034MZ-1.2 |
LT1034CZ-1.2 | Two Terminal Voltage Reference, 2 Output, 1.225V, PBCY3 | Analog Devices Inc | FT1034CZ-1.2 vs LT1034CZ-1.2 |
LT1034IZ-1.2#TR | Two Terminal Voltage Reference, 2 Output, 1.225V, PBCY3 | Analog Devices Inc | FT1034CZ-1.2 vs LT1034IZ-1.2#TR |
LT1034IZ-1.2 | Two Terminal Voltage Reference, 2 Output, 1.225V, PBCY3 | Analog Devices Inc | FT1034CZ-1.2 vs LT1034IZ-1.2 |