There are no models available for this part yet.
Overview of LT1034BIZ-1.2 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1034BIZ-2.5#PBF | Analog Devices | uP 2x Ref | |
LT1034BIZ-1.2#TRPBF | Analog Devices | uP 2x Ref | |
LT1034BIZ-2.5#TRPBF | Analog Devices | uP 2x Ref |
CAD Models for LT1034BIZ-1.2 by Linear Technology
Part Data Attributes for LT1034BIZ-1.2 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
TO-92
|
Package Description
|
, SIP3,.1,50
|
Pin Count
|
3
|
Manufacturer Package Code
|
Z
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
1.245 V
|
Output Voltage-Min
|
1.205 V
|
Output Voltage-Nom
|
1.225 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BCY
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
20 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Trim/Adjustable Output
|
NO
|
Voltage Tolerance-Max
|
1.6%
|
Alternate Parts for LT1034BIZ-1.2
This table gives cross-reference parts and alternative options found for LT1034BIZ-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1034BIZ-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1034BCZ-1.2#PBF | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1034BIZ-1.2 vs LT1034BCZ-1.2#PBF |
LT1034BCZ-1.2 | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1034BIZ-1.2 vs LT1034BCZ-1.2 |
LT1034BMZ-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | Linear Technology | LT1034BIZ-1.2 vs LT1034BMZ-1.2 |
FT1034BIZ-1.2 | Two Terminal Voltage Reference, 2 Output, 1.2V, PBCY3, PLASTIC, TO-92, 3 PIN | Force Technologies Ltd | LT1034BIZ-1.2 vs FT1034BIZ-1.2 |
FT1034BCZ-1.2 | Two Terminal Voltage Reference, 2 Output, 1.2V, PBCY3, PLASTIC, TO-92, 3 PIN | Force Technologies Ltd | LT1034BIZ-1.2 vs FT1034BCZ-1.2 |
LT1034BCZ-1.2#PBF | Micropower Dual Reference | Analog Devices Inc | LT1034BIZ-1.2 vs LT1034BCZ-1.2#PBF |
LT1034BIZ-1.2#PBF | Micropower Dual Reference | Analog Devices Inc | LT1034BIZ-1.2 vs LT1034BIZ-1.2#PBF |
LT1034BCZ-1.2#TRPBF | Micropower Dual Reference | Analog Devices Inc | LT1034BIZ-1.2 vs LT1034BCZ-1.2#TRPBF |
Related Parts for LT1034BIZ-1.2
-
LT1004ILP-1-2Voltage References
-
PIC18F25K50-I/MLMicrocontrollers
-
AFE5818ZBVOther Analog ICs
-
OPA2251UAOperational Amplifiers
-
TL7700CPSPower Management Circuits
-
MTLW-108-24-G-D-100Headers and Edge Type Connectors
-
SN74LVC1G34DRLRGates
-
SMBJ40CA-E3/52Transient Suppressors
-
IRS20957STRPBFOther Consumer ICs