Part Details for FS1GE-TP by Micro Commercial Components
Overview of FS1GE-TP by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS1GE-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 50 |
|
$0.1875 / $0.3750 | Buy Now |
|
Quest Components | 1 A, 400 V, SILICON, SIGNAL DIODE | 40 |
|
$0.1500 / $0.5000 | Buy Now |
Part Details for FS1GE-TP
FS1GE-TP CAD Models
FS1GE-TP Part Data Attributes:
|
FS1GE-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FS1GE-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAE, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for FS1GE-TP
This table gives cross-reference parts and alternative options found for FS1GE-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS1GE-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSM1MA4 | 1A, 400V, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | FS1GE-TP vs DSM1MA4 |
RA157E-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAE, 2 PIN | Micro Commercial Components | FS1GE-TP vs RA157E-TP |
FS1G-LT | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | FS1GE-TP vs FS1G-LT |
FS1GE | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMAE, 2 PIN | Micro Commercial Components | FS1GE-TP vs FS1GE |
GS1G-TS05-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, DO-214AC, 2 PIN | Micro Commercial Components | FS1GE-TP vs GS1G-TS05-TP |
SFPM-62V | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | FS1GE-TP vs SFPM-62V |
RB160L-40TE25A | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | ROHM Semiconductor | FS1GE-TP vs RB160L-40TE25A |
FS1G-LTP | 1A, 400V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | FS1GE-TP vs FS1G-LTP |
SM4936A-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | FS1GE-TP vs SM4936A-TP |
SFPL-52VL | Rectifier Diode, 1 Element, 0.9A, Silicon | Sanken Electric Co Ltd | FS1GE-TP vs SFPL-52VL |