Part Details for RA157E-TP by Micro Commercial Components
Overview of RA157E-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA157E-TP
RA157E-TP CAD Models
RA157E-TP Part Data Attributes
|
RA157E-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RA157E-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAE, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RA157E-TP
This table gives cross-reference parts and alternative options found for RA157E-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA157E-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1GE | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMAE, 2 PIN | Micro Commercial Components | RA157E-TP vs FS1GE |
SM4936A-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | RA157E-TP vs SM4936A-TP |
SMB4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Microsemi Corporation | RA157E-TP vs SMB4004 |
SM4936-TP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | Micro Commercial Components | RA157E-TP vs SM4936-TP-HF |
SFPL-52V | Rectifier Diode, 1 Element, 0.9A, Silicon | Sanken Electric Co Ltd | RA157E-TP vs SFPL-52V |
SFPL-52VL | Rectifier Diode, 1 Element, 0.9A, Silicon | Sanken Electric Co Ltd | RA157E-TP vs SFPL-52VL |
RB160L-40TE25 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PSM, 2 PIN | ROHM Semiconductor | RA157E-TP vs RB160L-40TE25 |
RA157E | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMAE, 2 PIN | Micro Commercial Components | RA157E-TP vs RA157E |
FS1GE-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAE, 2 PIN | Micro Commercial Components | RA157E-TP vs FS1GE-TP |
SFPM-52VL | Rectifier Diode, 1 Element, 0.9A, Silicon | Sanken Electric Co Ltd | RA157E-TP vs SFPM-52VL |