Part Details for FS1G-LTP by Micro Commercial Components
Overview of FS1G-LTP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS1G-LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS1G-LTPMSTR-ND
|
DigiKey | DIODE GEN PURP 400V 1A DO214AC Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 / $0.0414 | Buy Now |
DISTI #
833-FS1G-LTP
|
Mouser Electronics | Rectifiers 1.0A, 400V RoHS: Compliant | 0 |
|
$0.0360 / $0.3900 | Order Now |
|
Future Electronics | Diode Standard 400V 1A Surface Mount DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0360 / $0.0400 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 400V 1A DO214AC | 12000 |
|
RFQ |
Part Details for FS1G-LTP
FS1G-LTP CAD Models
FS1G-LTP Part Data Attributes
|
FS1G-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FS1G-LTP
Micro Commercial Components
1A, 400V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for FS1G-LTP
This table gives cross-reference parts and alternative options found for FS1G-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS1G-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1GE | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMAE, 2 PIN | Micro Commercial Components | FS1G-LTP vs FS1GE |
SM4936A-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | FS1G-LTP vs SM4936A-TP |
SMB4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Microsemi Corporation | FS1G-LTP vs SMB4004 |
SM4936-TP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | Micro Commercial Components | FS1G-LTP vs SM4936-TP-HF |
SFPL-52V | Rectifier Diode, 1 Element, 0.9A, Silicon | Sanken Electric Co Ltd | FS1G-LTP vs SFPL-52V |
SFPL-52VL | Rectifier Diode, 1 Element, 0.9A, Silicon | Sanken Electric Co Ltd | FS1G-LTP vs SFPL-52VL |
RB160L-40TE25 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PSM, 2 PIN | ROHM Semiconductor | FS1G-LTP vs RB160L-40TE25 |
RA157E | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMAE, 2 PIN | Micro Commercial Components | FS1G-LTP vs RA157E |
FS1GE-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAE, 2 PIN | Micro Commercial Components | FS1G-LTP vs FS1GE-TP |
SFPM-52VL | Rectifier Diode, 1 Element, 0.9A, Silicon | Sanken Electric Co Ltd | FS1G-LTP vs SFPM-52VL |