Part Details for FS1G-LT by Micro Commercial Components
Overview of FS1G-LT by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS1G-LT
FS1G-LT CAD Models
FS1G-LT Part Data Attributes
|
FS1G-LT
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FS1G-LT
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | SMAJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for FS1G-LT
This table gives cross-reference parts and alternative options found for FS1G-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS1G-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1GE | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMAE, 2 PIN | Micro Commercial Components | FS1G-LT vs FS1GE |
SM4936A-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | FS1G-LT vs SM4936A-TP |
SMB4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Microsemi Corporation | FS1G-LT vs SMB4004 |
SM4936-TP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | Micro Commercial Components | FS1G-LT vs SM4936-TP-HF |
SFPL-52V | Rectifier Diode, 1 Element, 0.9A, Silicon | Sanken Electric Co Ltd | FS1G-LT vs SFPL-52V |
SFPL-52VL | Rectifier Diode, 1 Element, 0.9A, Silicon | Sanken Electric Co Ltd | FS1G-LT vs SFPL-52VL |
RB160L-40TE25 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PSM, 2 PIN | ROHM Semiconductor | FS1G-LT vs RB160L-40TE25 |
RA157E | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMAE, 2 PIN | Micro Commercial Components | FS1G-LT vs RA157E |
FS1GE-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAE, 2 PIN | Micro Commercial Components | FS1G-LT vs FS1GE-TP |
SFPM-52VL | Rectifier Diode, 1 Element, 0.9A, Silicon | Sanken Electric Co Ltd | FS1G-LT vs SFPM-52VL |