Part Details for FS1GE by Micro Commercial Components
Overview of FS1GE by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS1GE
FS1GE CAD Models
FS1GE Part Data Attributes
|
FS1GE
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FS1GE
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMAE, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FS1GE
This table gives cross-reference parts and alternative options found for FS1GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS1GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4936A-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | FS1GE vs SM4936A-TP |
SMB4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Microsemi Corporation | FS1GE vs SMB4004 |
SM4936-TP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | Micro Commercial Components | FS1GE vs SM4936-TP-HF |
SFPL-52V | Rectifier Diode, 1 Element, 0.9A, Silicon | Sanken Electric Co Ltd | FS1GE vs SFPL-52V |
SFPL-52VL | Rectifier Diode, 1 Element, 0.9A, Silicon | Sanken Electric Co Ltd | FS1GE vs SFPL-52VL |
RB160L-40TE25 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PSM, 2 PIN | ROHM Semiconductor | FS1GE vs RB160L-40TE25 |
RA157E | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMAE, 2 PIN | Micro Commercial Components | FS1GE vs RA157E |
FS1GE-TP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAE, 2 PIN | Micro Commercial Components | FS1GE vs FS1GE-TP |
SFPM-52VL | Rectifier Diode, 1 Element, 0.9A, Silicon | Sanken Electric Co Ltd | FS1GE vs SFPM-52VL |
SFPB-52V | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | FS1GE vs SFPB-52V |