Part Details for FQB10N20CTM by Fairchild Semiconductor Corporation
Overview of FQB10N20CTM by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQB10N20CTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 9.5A, 200V, 0.36ohm, N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 409 |
|
$0.3481 / $0.4095 | Buy Now |
Part Details for FQB10N20CTM
FQB10N20CTM CAD Models
FQB10N20CTM Part Data Attributes:
|
FQB10N20CTM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQB10N20CTM
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 9.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 210 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 9.5 A | |
Drain-source On Resistance-Max | 0.36 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 72 W | |
Pulsed Drain Current-Max (IDM) | 38 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQB10N20CTM
This table gives cross-reference parts and alternative options found for FQB10N20CTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQB10N20CTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F10F6N | Power Field-Effect Transistor, 10A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FTO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | FQB10N20CTM vs F10F6N |
NDP606BE | 42A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | Texas Instruments | FQB10N20CTM vs NDP606BE |
STP9NK65Z | N-channel 650 V - 1 Ohm - 6.4 A TO-220 Zener-protected SuperMESH(TM) Power MOSFET | STMicroelectronics | FQB10N20CTM vs STP9NK65Z |
IXFH12N100F | Power Field-Effect Transistor, 12A I(D), 1000V, 1.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXYS Corporation | FQB10N20CTM vs IXFH12N100F |
IPD90N06S306ATMA1 | Power Field-Effect Transistor, 90A I(D), 55V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, TO-252, 3 PIN | Infineon Technologies AG | FQB10N20CTM vs IPD90N06S306ATMA1 |
FQA30N40 | Power Field-Effect Transistor, 30A I(D), 400V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | FQB10N20CTM vs FQA30N40 |
SSP10N60B | Power Field-Effect Transistor, 9A I(D), 600V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FQB10N20CTM vs SSP10N60B |
BUK9614-30 | 69A, 30V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET | NXP Semiconductors | FQB10N20CTM vs BUK9614-30 |
FDP8878 | Power Field-Effect Transistor, 40A I(D), 30V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Fairchild Semiconductor Corporation | FQB10N20CTM vs FDP8878 |
FQPF6N80 | Power Field-Effect Transistor, 3.3A I(D), 800V, 1.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | FQB10N20CTM vs FQPF6N80 |